
TPS2064CDGN | |
|---|---|
DigiKey Part Number | 296-29888-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2064CDGN |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2064CDGN Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 80 | 17,77475 Kč | 1 421,98 Kč |
| 160 | 16,88894 Kč | 2 702,23 Kč |
| 320 | 16,15994 Kč | 5 171,18 Kč |
| 560 | 15,66675 Kč | 8 773,38 Kč |
| 1 040 | 15,20416 Kč | 15 812,33 Kč |
| 2 560 | 14,65980 Kč | 37 529,09 Kč |
| 5 040 | 14,33209 Kč | 72 233,73 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |

