
TPS2062DGNR | |
|---|---|
DigiKey Part Number | 296-26915-2-ND - Tape & Reel (TR) 296-26915-1-ND - Cut Tape (CT) 296-26915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2062DGNR |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062DGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| 25 | 18,52880 Kč | 463,22 Kč |
| 100 | 16,40990 Kč | 1 640,99 Kč |
| 250 | 15,39824 Kč | 3 849,56 Kč |
| 500 | 14,78890 Kč | 7 394,45 Kč |
| 1 000 | 14,55350 Kč | 14 553,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,75654 Kč | 34 391,35 Kč |
| 5 000 | 13,43717 Kč | 67 185,85 Kč |
| 7 500 | 13,27718 Kč | 99 578,85 Kč |
| 12 500 | 13,09996 Kč | 163 749,50 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


