
TPS2062DGN | |
|---|---|
DigiKey Part Number | 296-17536-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2062DGN |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062DGN Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 70mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2062DGNR | Texas Instruments | 3 668 | 296-26915-1-ND | 28,14000 Kč | MFR Recommended |
| AP2142AMPG-13 | Diodes Incorporated | 665 | 31-AP2142AMPG-13CT-ND | 18,69000 Kč | Similar |
| AP2152AMPG-13 | Diodes Incorporated | 0 | AP2152AMPG-13DICT-ND | 18,69000 Kč | Similar |
| AP2162AMPG-13 | Diodes Incorporated | 2 725 | 31-AP2162AMPG-13CT-ND | 17,22000 Kč | Similar |
| AP2172AMPG-13 | Diodes Incorporated | 38 605 | AP2172AMPG-13DICT-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,11900 Kč | 311,19 Kč |
| 80 | 25,69888 Kč | 2 055,91 Kč |
| 160 | 24,48894 Kč | 3 918,23 Kč |
| 320 | 23,49347 Kč | 7 517,91 Kč |
| 560 | 22,82032 Kč | 12 779,38 Kč |
| 1 040 | 22,18863 Kč | 23 076,18 Kč |
| 2 560 | 21,44511 Kč | 54 899,48 Kč |
| 5 040 | 20,99767 Kč | 105 828,26 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |


