
TPS2062CDGNR | |
|---|---|
DigiKey Part Number | 296-41720-2-ND - Tape & Reel (TR) 296-41720-1-ND - Cut Tape (CT) 296-41720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2062CDGNR |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062CDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,29440 Kč | 407,36 Kč |
| 100 | 14,40040 Kč | 1 440,04 Kč |
| 250 | 13,49752 Kč | 3 374,38 Kč |
| 500 | 12,95408 Kč | 6 477,04 Kč |
| 1 000 | 12,50641 Kč | 12 506,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,03404 Kč | 30 085,10 Kč |
| 5 000 | 11,74939 Kč | 58 746,95 Kč |
| 7 500 | 11,60674 Kč | 87 050,55 Kč |
| 12 500 | 11,44882 Kč | 143 110,25 Kč |
| 17 500 | 11,35643 Kč | 198 737,52 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


