Power Switch/Driver 1:2 N-Channel 1A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2062ADR

DigiKey Part Number
296-23100-2-ND - Tape & Reel (TR)
296-23100-1-ND - Cut Tape (CT)
296-23100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2062ADR
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2062ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2142SG-13Diodes Incorporated1 791AP2142SGDICT-ND25,20000 KčSimilar
AP2162SG-13Diodes Incorporated10 84031-AP2162SG-13CT-ND26,88000 KčSimilar
AP2182SG-13Diodes Incorporated2 3201034-AP2182SGDICT-ND26,88000 KčSimilar
NCP382HD05AAR2Gonsemi5 445NCP382HD05AAR2GOSCT-ND14,91000 KčSimilar
In-Stock: 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1033,34500 Kč333,45 Kč
2530,40520 Kč760,13 Kč
10027,15880 Kč2 715,88 Kč
25025,61168 Kč6 402,92 Kč
50024,77008 Kč12 385,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,10108 Kč57 752,70 Kč
5 00022,61262 Kč113 063,10 Kč
7 50022,36816 Kč167 761,20 Kč
Manufacturers Standard Package
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč