
TPS2061DR | |
---|---|
DigiKey Part Number | 296-26914-2-ND - Tape & Reel (TR) 296-26914-1-ND - Cut Tape (CT) 296-26914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2061DR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2061DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,70000 Kč | 22,70 Kč |
10 | 16,37200 Kč | 163,72 Kč |
25 | 14,78920 Kč | 369,73 Kč |
100 | 13,05210 Kč | 1 305,21 Kč |
250 | 12,22304 Kč | 3 055,76 Kč |
500 | 11,72354 Kč | 5 861,77 Kč |
1 000 | 11,31236 Kč | 11 312,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 9,36225 Kč | 23 405,62 Kč |
5 000 | 9,13091 Kč | 45 654,55 Kč |
7 500 | 9,01503 Kč | 67 612,72 Kč |
12 500 | 8,88666 Kč | 111 083,25 Kč |
17 500 | 8,81165 Kč | 154 203,88 Kč |
Unit Price without VAT: | 22,70000 Kč |
---|---|
Unit Price with VAT: | 27,46700 Kč |