
TPS2061DGNR | |
|---|---|
DigiKey Part Number | 296-17225-2-ND - Tape & Reel (TR) 296-17225-1-ND - Cut Tape (CT) 296-17225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2061DGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2061DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 25 | 17,15960 Kč | 428,99 Kč |
| 100 | 15,17530 Kč | 1 517,53 Kč |
| 250 | 14,22824 Kč | 3 557,06 Kč |
| 500 | 13,65752 Kč | 6 828,76 Kč |
| 1 000 | 13,39693 Kč | 13 396,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,69136 Kč | 31 728,40 Kč |
| 5 000 | 12,39235 Kč | 61 961,75 Kč |
| 7 500 | 12,24262 Kč | 91 819,65 Kč |
| 12 500 | 12,07667 Kč | 150 958,38 Kč |
| 17 500 | 11,97974 Kč | 209 645,45 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

