Power Switch/Driver 1:1 N-Channel 1A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2061CDBVT

DigiKey Part Number
296-35522-2-ND - Tape & Reel (TR)
296-35522-1-ND - Cut Tape (CT)
296-35522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2061CDBVT
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS2061CDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
96mOhm
Input Type
Inverting
Features
Output Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1016,71400 Kč167,14 Kč
2515,09320 Kč377,33 Kč
10013,31270 Kč1 331,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,46524 Kč3 116,31 Kč
50011,95458 Kč5 977,29 Kč
75011,69840 Kč8 773,80 Kč
1 25011,41485 Kč14 268,56 Kč
1 75011,24905 Kč19 685,84 Kč
2 50011,08955 Kč27 723,87 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč