Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2060CDGNR

DigiKey Part Number
296-50051-2-ND - Tape & Reel (TR)
296-50051-1-ND - Cut Tape (CT)
296-50051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2060CDGNR
Description
IC PWR SWITCH N-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1.5A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2060CDGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-HVSSOP
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2142AMPG-13Diodes Incorporated66531-AP2142AMPG-13CT-ND18,69000 KčSimilar
AP2162AMPG-13Diodes Incorporated2 72531-AP2162AMPG-13CT-ND17,22000 KčSimilar
AP2172AMPG-13Diodes Incorporated38 655AP2172AMPG-13DICT-ND17,22000 KčSimilar
AP2182AMPG-13Diodes Incorporated2 281AP2182AMPG-13DICT-ND18,69000 KčSimilar
AP2192AMPG-13Diodes Incorporated12 917AP2192AMPG-13DICT-ND17,22000 KčSimilar
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,08700 Kč190,87 Kč
2517,27720 Kč431,93 Kč
10015,27810 Kč1 527,81 Kč
25014,32568 Kč3 581,42 Kč
50013,75202 Kč6 876,01 Kč
1 00013,49331 Kč13 493,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,78022 Kč31 950,55 Kč
5 00012,47945 Kč62 397,25 Kč
7 50012,32893 Kč92 466,97 Kč
12 50012,16206 Kč152 025,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč