
TPS2055AEVM-290 | |
|---|---|
DigiKey Part Number | 296-50050-ND |
Manufacturer | |
Manufacturer Product Number | TPS2055AEVM-290 |
Description | EVAL BOARD FOR TPS2055A |
Customer Reference | |
Detailed Description | TPS2055A - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS2055A | |
Primary Attributes | 2.7V ~ 5.5V Input Voltage | |
Secondary Attributes | Short-Circuit, Thermal and Undervoltage Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |


