
TPS2052AD | |
|---|---|
DigiKey Part Number | 296-3412-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2052AD |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2052AD Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature 0°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,84900 Kč | 578,49 Kč |
| 75 | 48,80213 Kč | 3 660,16 Kč |
| 150 | 46,69813 Kč | 7 004,72 Kč |
| 300 | 44,96653 Kč | 13 489,96 Kč |
| 525 | 43,79423 Kč | 22 991,97 Kč |
| 1 050 | 42,57574 Kč | 44 704,53 Kč |
| 2 550 | 41,32555 Kč | 105 380,15 Kč |
| 5 025 | 40,55944 Kč | 203 811,19 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |


