
TPS2051BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-23725-2-ND - Tape & Reel (TR) 296-23725-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS2051BQDRQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2051BQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 105mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 15,32000 Kč | 383,00 Kč |
| 100 | 13,52900 Kč | 1 352,90 Kč |
| 250 | 12,67440 Kč | 3 168,60 Kč |
| 500 | 12,15826 Kč | 6 079,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,28550 Kč | 28 213,75 Kč |
| 5 000 | 11,01538 Kč | 55 076,90 Kč |
| 7 500 | 10,88016 Kč | 81 601,20 Kč |
| 12 500 | 10,73025 Kč | 134 128,12 Kč |
| 17 500 | 10,64272 Kč | 186 247,60 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


