
TPS2043BDR | |
|---|---|
DigiKey Part Number | 296-48724-2-ND - Tape & Reel (TR) 296-48724-1-ND - Cut Tape (CT) 296-48724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2043BDR |
Description | IC PWR SWTCH N-CH 1:2/1:1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2043BDR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 3 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,11100 Kč | 381,11 Kč |
| 25 | 34,79800 Kč | 869,95 Kč |
| 100 | 31,15890 Kč | 3 115,89 Kč |
| 250 | 29,42240 Kč | 7 355,60 Kč |
| 500 | 28,62532 Kč | 14 312,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,60472 Kč | 66 511,80 Kč |
| 5 000 | 26,05671 Kč | 130 283,55 Kč |
| 7 500 | 25,78204 Kč | 193 365,30 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |


