Power Switch/Driver 1:1 N-Channel 500mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2042P

DigiKey Part Number
296-2571-5-ND
Manufacturer
Manufacturer Product Number
TPS2042P
Description
IC PWR SWITCH N-CHANNEL 1:2 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPS2042P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tube
Rds On (Typ)
80mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Number of Outputs
2
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Through Hole
Output Configuration
High Side
Supplier Device Package
8-PDIP
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1105,20000 Kč105,20 Kč
1080,08600 Kč800,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,20000 Kč
Unit Price with VAT:127,29200 Kč

Other Suppliers on DigiKey

12 369In Stock
Ships from Rochester Electronics, LLC