
TPS2042DR | |
|---|---|
DigiKey Part Number | 296-3396-2-ND - Tape & Reel (TR) 296-3396-1-ND - Cut Tape (CT) 296-3396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2042DR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2042DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,49000 Kč | 100,49 Kč |
| 10 | 76,54500 Kč | 765,45 Kč |
| 25 | 70,54080 Kč | 1 763,52 Kč |
| 100 | 63,93060 Kč | 6 393,06 Kč |
| 250 | 60,77932 Kč | 15 194,83 Kč |
| 500 | 58,88098 Kč | 29 440,49 Kč |
| 1 000 | 57,31803 Kč | 57 318,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,66828 Kč | 139 170,70 Kč |
| Unit Price without VAT: | 100,49000 Kč |
|---|---|
| Unit Price with VAT: | 121,59290 Kč |



