
TPS2042AD | |
|---|---|
DigiKey Part Number | 296-3395-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2042AD |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2042AD Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tube | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature 0°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2162SG-13 | Diodes Incorporated | 10 840 | AP2162SGDICT-ND | 26,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 79,83400 Kč | 798,34 Kč |
| 75 | 67,89907 Kč | 5 092,43 Kč |
| 150 | 65,12320 Kč | 9 768,48 Kč |
| 300 | 62,83860 Kč | 18 851,58 Kč |
| 525 | 61,29217 Kč | 32 178,39 Kč |
| 1 050 | 59,68511 Kč | 62 669,37 Kč |
| 2 550 | 58,03616 Kč | 147 992,21 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |



