
TPS2031DR | |
|---|---|
DigiKey Part Number | 296-26904-2-ND - Tape & Reel (TR) 296-26904-1-ND - Cut Tape (CT) 296-26904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2031DR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 600mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2031DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 600mA | |
Rds On (Typ) | 33mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 Kč | 54,94 Kč |
| 10 | 40,83700 Kč | 408,37 Kč |
| 25 | 37,34280 Kč | 933,57 Kč |
| 100 | 33,49060 Kč | 3 349,06 Kč |
| 250 | 31,65332 Kč | 7 913,33 Kč |
| 500 | 30,54566 Kč | 15 272,83 Kč |
| 1 000 | 29,63419 Kč | 29 634,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,67220 Kč | 71 680,50 Kč |
| 5 000 | 28,09219 Kč | 140 460,95 Kč |
| 7 500 | 27,80200 Kč | 208 515,00 Kč |
| Unit Price without VAT: | 54,94000 Kč |
|---|---|
| Unit Price with VAT: | 66,47740 Kč |

