
TPS2002CDRCT | |
|---|---|
DigiKey Part Number | 296-40699-2-ND - Tape & Reel (TR) 296-40699-1-ND - Cut Tape (CT) 296-40699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2002CDRCT |
Description | IC PWR SWITCH N-CHAN 1:2 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 2A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2002CDRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSON (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 27,34400 Kč | 273,44 Kč |
| 25 | 24,87280 Kč | 621,82 Kč |
| 100 | 22,15300 Kč | 2 215,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,85464 Kč | 5 213,66 Kč |
| 500 | 20,07244 Kč | 10 036,22 Kč |
| 750 | 19,68063 Kč | 14 760,47 Kč |
| 1 250 | 19,24661 Kč | 24 058,26 Kč |
| 1 750 | 18,99287 Kč | 33 237,52 Kč |
| 2 500 | 18,74882 Kč | 46 872,05 Kč |
| 6 250 | 18,22344 Kč | 113 896,50 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |


