
TPS2001DDBVT | |
|---|---|
DigiKey Part Number | 296-47602-2-ND - Tape & Reel (TR) 296-47602-1-ND - Cut Tape (CT) 296-47602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2001DDBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2001DDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 72mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,08000 Kč | 22,08 Kč |
| 10 | 15,85200 Kč | 158,52 Kč |
| 25 | 14,31440 Kč | 357,86 Kč |
| 100 | 12,62300 Kč | 1 262,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,04424 Kč | 2 511,06 Kč |
| 500 | 9,63096 Kč | 4 815,48 Kč |
| 750 | 9,42432 Kč | 7 068,24 Kč |
| 1 250 | 9,29534 Kč | 11 619,17 Kč |
| Unit Price without VAT: | 22,08000 Kč |
|---|---|
| Unit Price with VAT: | 26,71680 Kč |


