
TPS2001CDGNR | |
|---|---|
DigiKey Part Number | 296-39350-2-ND - Tape & Reel (TR) 296-39350-1-ND - Cut Tape (CT) 296-39350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2001CDGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2001CDGNR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Output Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,41560 Kč | 235,39 Kč |
| 100 | 8,23540 Kč | 823,54 Kč |
| 250 | 7,67100 Kč | 1 917,75 Kč |
| 500 | 7,33124 Kč | 3 665,62 Kč |
| 1 000 | 7,05134 Kč | 7 051,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,40136 Kč | 13 503,40 Kč |
| 5 000 | 5,25324 Kč | 26 266,20 Kč |
| 7 500 | 5,17903 Kč | 38 842,72 Kč |
| 12 500 | 5,09687 Kč | 63 710,88 Kč |
| 17 500 | 5,04881 Kč | 88 354,17 Kč |
| 25 000 | 5,00260 Kč | 125 065,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |









