8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2000EDGKR

DigiKey Part Number
296-TPS2000EDGKRTR-ND - Tape & Reel (TR)
296-TPS2000EDGKRCT-ND - Cut Tape (CT)
296-TPS2000EDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2000EDGKR
Description
2-A LOADING, 2.7-V TO 5.5-V, 70-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Output Discharge
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
105,32600 Kč53,26 Kč
254,73200 Kč118,30 Kč
1004,08370 Kč408,37 Kč
2503,77384 Kč943,46 Kč
5003,58818 Kč1 794,09 Kč
1 0003,43473 Kč3 434,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,27294 Kč8 182,35 Kč
5 0003,17543 Kč15 877,15 Kč
7 5003,12660 Kč23 449,50 Kč
12 5003,07248 Kč38 406,00 Kč
17 5003,04083 Kč53 214,53 Kč
25 0003,01043 Kč75 260,75 Kč
62 5002,94494 Kč184 058,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč