
TPS2000CDGN | |
|---|---|
DigiKey Part Number | 296-29507-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2000CDGN |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2000CDGN Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tube | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Output Discharge |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HVSSOP |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 17,68500 Kč | 176,85 Kč |
| 80 | 14,38775 Kč | 1 151,02 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |

