Power Switch/Driver 1:1 N-Channel 2A 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2000CDGK

DigiKey Part Number
TPS2000CDGK-ND
Manufacturer
Manufacturer Product Number
TPS2000CDGK
Description
IC PWR SWITCH N-CHAN 1:1 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2000CDGK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2A
Packaging
Tube
Rds On (Typ)
72mOhm
Part Status
Active
Input Type
Inverting
Switch Type
Features
Output Discharge
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-VSSOP
Interface
On/Off
Package / Case
Voltage - Load
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 589
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,24000 Kč25,24 Kč
1018,24900 Kč182,49 Kč
8014,85950 Kč1 188,76 Kč
16014,10356 Kč2 256,57 Kč
32013,48047 Kč4 313,75 Kč
56013,05927 Kč7 313,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,24000 Kč
Unit Price with VAT:30,54040 Kč

Other Suppliers on DigiKey

46 240In Stock
Ships from Rochester Electronics, LLC