New Product
- Power Distribution Switch (Load Switch) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1HTC100EVM

DigiKey Part Number
296-TPS1HTC100EVM-ND
Manufacturer
Manufacturer Product Number
TPS1HTC100EVM
Description
EVAL BOARD FOR TPS1HTC100-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
-
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 082,01000 Kč4 082,01 Kč
Manufacturers Standard Package
Unit Price without VAT:4 082,01000 Kč
Unit Price with VAT:4 939,23210 Kč