
TPS1HC30EVM | |
|---|---|
DigiKey Part Number | 296-TPS1HC30EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS1HC30EVM |
Description | EVAL BOARD FOR TPS1HC30-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS1HC30-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Distribution Switch (Load Switch) |
Manufacturer Texas Instruments | Embedded Yes |
Packaging Box | Utilized IC / Part TPS1HC30-Q1 |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |




