TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS1HB35FQPWPRQ1

DigiKey Part Number
296-TPS1HB35FQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS1HB35FQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS1HB35FQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1HB35FQPWPRQ1
Description
40-V, 35-M, 1-CH AUTOMOTIVE SMAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 34A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1HB35FQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
34A
Rds On (Typ)
35mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 737
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,26000 Kč41,26 Kč
1030,35400 Kč303,54 Kč
2527,65120 Kč691,28 Kč
10024,67270 Kč2 467,27 Kč
25023,25184 Kč5 812,96 Kč
50022,39510 Kč11 197,55 Kč
1 00021,69013 Kč21 690,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,81922 Kč62 457,66 Kč
6 00020,39317 Kč122 359,02 Kč
9 00020,17975 Kč181 617,75 Kč
Manufacturers Standard Package
Unit Price without VAT:41,26000 Kč
Unit Price with VAT:49,92460 Kč