
TPS16890VMAR | |
|---|---|
DigiKey Part Number | 296-TPS16890VMARTR-ND - Tape & Reel (TR) 296-TPS16890VMARCT-ND - Cut Tape (CT) 296-TPS16890VMARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS16890VMAR |
Description | 9V-TO-80V, 3.5M, 20A STACKABLE I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 23-LQFN-CLIP (6x5) |
Datasheet | Datasheet |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 9V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 20A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Hot Swap Controller | Current - Supply 1.69 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 23-PowerLFQFN |
Applications General Purpose | Supplier Device Package 23-LQFN-CLIP (6x5) |
Features Auto Retry, Fault Timeout, I2C, Latched Fault, OVP, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 139,15400 Kč | 1 391,54 Kč |
| 25 | 129,07040 Kč | 3 226,76 Kč |
| 100 | 117,98990 Kč | 11 798,99 Kč |
| 250 | 115,33612 Kč | 28 834,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,13681 Kč | 260 342,02 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |








