
TPS16630-32EVM | |
|---|---|
DigiKey Part Number | 296-TPS16630-32EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS16630-32EVM |
Description | EVAL BOARD FOR TPS1663X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS1663x - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | - | |
Utilized IC / Part | TPS1663x | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 474,60000 Kč | 2 474,60 Kč |
| Unit Price without VAT: | 2 474,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 994,26600 Kč |





