Electronic Fuse Regulator High-Side 4.5A 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS16530RGER

DigiKey Part Number
296-TPS16530RGERTR-ND - Tape & Reel (TR)
296-TPS16530RGERCT-ND - Cut Tape (CT)
296-TPS16530RGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS16530RGER
Description
IC ELECTRONIC FUSE 2% 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 4.5A 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS16530RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
±2%
Voltage - Input
4.5V ~ 58V
Current - Output
4.5A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,41000 Kč68,41 Kč
1051,27800 Kč512,78 Kč
2547,02560 Kč1 175,64 Kč
10042,33370 Kč4 233,37 Kč
25040,09856 Kč10 024,64 Kč
50038,75094 Kč19 375,47 Kč
1 00037,64161 Kč37 641,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,27140 Kč108 814,20 Kč
Manufacturers Standard Package
Unit Price without VAT:68,41000 Kč
Unit Price with VAT:82,77610 Kč