
TPL0401A-10QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-45353-2-ND - Tape & Reel (TR) 296-45353-1-ND - Cut Tape (CT) 296-45353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL0401A-10QDCKRQ1 |
Description | IC DIG POT 10K SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPL0401A-10QDCKRQ1 Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Tolerance ±20% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient (Typ) 22ppm/°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Grade Automotive |
Taper Linear | Qualification AEC-Q100 |
Configuration Potentiometer | Supplier Device Package SC-70-6 |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Taps 128 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 35 |
Interface I2C | Base Product Number |
Memory Type Volatile |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 25 | 24,47520 Kč | 611,88 Kč |
| 100 | 21,78120 Kč | 2 178,12 Kč |
| 250 | 20,49740 Kč | 5 124,35 Kč |
| 500 | 19,72258 Kč | 9 861,29 Kč |
| 1 000 | 19,62956 Kč | 19 629,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,29759 Kč | 54 892,77 Kč |
| 6 000 | 17,91231 Kč | 107 473,86 Kč |
| 9 000 | 17,71933 Kč | 159 473,97 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


