


TPIC8101DWR | |
|---|---|
DigiKey Part Number | 296-15132-2-ND - Tape & Reel (TR) 296-15132-1-ND - Cut Tape (CT) 296-15132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC8101DWR |
Description | IC KNOCK SENSOR INTERFACE 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Serial Input Serial Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC8101DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Serial | |
Output Type | Serial | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,62000 Kč | 112,62 Kč |
| 10 | 86,03100 Kč | 860,31 Kč |
| 25 | 79,38360 Kč | 1 984,59 Kč |
| 100 | 72,06470 Kč | 7 206,47 Kč |
| 250 | 68,57752 Kč | 17 144,38 Kč |
| 500 | 66,47464 Kč | 33 237,32 Kč |
| 1 000 | 64,74433 Kč | 64 744,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,32030 Kč | 126 640,60 Kč |
| Unit Price without VAT: | 112,62000 Kč |
|---|---|
| Unit Price with VAT: | 136,27020 Kč |











