
TPIC6C596PWRG4 | |
|---|---|
DigiKey Part Number | 296-41717-2-ND - Tape & Reel (TR) 296-41717-1-ND - Cut Tape (CT) 296-41717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6C596PWRG4 |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C596PWRG4 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Open Drain | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC6C598QPWRQ1 | Texas Instruments | 3 655 | 296-36199-1-ND | 24,99000 Kč | MFR Recommended |
| TPIC6C596PWR | Texas Instruments | 4 544 | 296-41716-1-ND | 27,51000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 100 | 18,25150 Kč | 1 825,15 Kč |
| 250 | 17,15032 Kč | 4 287,58 Kč |
| 500 | 16,48594 Kč | 8 242,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,91221 Kč | 33 824,42 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |


