
TPIC6C596PWR | |
|---|---|
DigiKey Part Number | 296-41716-2-ND - Tape & Reel (TR) 296-41716-1-ND - Cut Tape (CT) 296-41716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6C596PWR |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C596PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Open Drain | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,94800 Kč | 199,48 Kč |
| 25 | 18,06680 Kč | 451,67 Kč |
| 100 | 15,99840 Kč | 1 599,84 Kč |
| 250 | 15,01356 Kč | 3 753,39 Kč |
| 500 | 14,61796 Kč | 7 308,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,52712 Kč | 27 054,24 Kč |
| 4 000 | 13,19572 Kč | 52 782,88 Kč |
| 6 000 | 13,02978 Kč | 78 178,68 Kč |
| 10 000 | 12,84595 Kč | 128 459,50 Kč |
| 14 000 | 12,73847 Kč | 178 338,58 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


