
TPIC6C596N | |
|---|---|
DigiKey Part Number | 296-9015-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6C596N |
Description | IC SR OPEN DRAIN 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C596N Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Open Drain | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 30,84500 Kč | 308,45 Kč |
| 25 | 28,10480 Kč | 702,62 Kč |
| 100 | 25,09130 Kč | 2 509,13 Kč |
| 250 | 23,65180 Kč | 5 912,95 Kč |
| 500 | 22,78464 Kč | 11 392,32 Kč |
| 1 000 | 22,07075 Kč | 22 070,75 Kč |
| 2 500 | 21,31691 Kč | 53 292,28 Kč |
| 5 000 | 20,86255 Kč | 104 312,75 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |


