
TPIC6C595DR | |
|---|---|
DigiKey Part Number | 296-26901-2-ND - Tape & Reel (TR) 296-26901-1-ND - Cut Tape (CT) 296-26901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC6C595DR |
Description | IC SR OPEN DRAIN 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6C595DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 25 | 18,28520 Kč | 457,13 Kč |
| 100 | 16,19790 Kč | 1 619,79 Kč |
| 250 | 15,20256 Kč | 3 800,64 Kč |
| 500 | 14,81030 Kč | 7 405,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,58554 Kč | 33 963,85 Kč |
| 5 000 | 13,27099 Kč | 66 354,95 Kč |
| 7 500 | 13,11350 Kč | 98 351,25 Kč |
| 12 500 | 12,93897 Kč | 161 737,12 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


