
TPIC6B596N | |
---|---|
DigiKey Part Number | 296-34573-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6B596N |
Description | IC SR OPEN DRAIN 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6B596N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,53000 Kč | 43,53 Kč |
20 | 29,91200 Kč | 598,24 Kč |
40 | 28,08400 Kč | 1 123,36 Kč |
100 | 26,15620 Kč | 2 615,62 Kč |
260 | 24,61065 Kč | 6 398,77 Kč |
500 | 23,76828 Kč | 11 884,14 Kč |
1 000 | 23,02923 Kč | 23 029,23 Kč |
2 500 | 22,24861 Kč | 55 621,53 Kč |
5 000 | 21,77839 Kč | 108 891,95 Kč |
Unit Price without VAT: | 43,53000 Kč |
---|---|
Unit Price with VAT: | 52,67130 Kč |