20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC6B596DWR

DigiKey Part Number
296-50038-2-ND - Tape & Reel (TR)
296-50038-1-ND - Cut Tape (CT)
296-50038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPIC6B596DWR
Description
IC SR OPEN DRAIN 8BIT 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC6B596DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,05000 Kč29,05 Kč
1021,07100 Kč210,71 Kč
2519,10480 Kč477,62 Kč
10016,93680 Kč1 693,68 Kč
25015,90200 Kč3 975,50 Kč
50015,52354 Kč7 761,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,34231 Kč28 684,62 Kč
4 00013,99451 Kč55 978,04 Kč
6 00013,82031 Kč82 921,86 Kč
10 00013,62733 Kč136 273,30 Kč
14 00013,51451 Kč189 203,14 Kč
Manufacturers Standard Package
Unit Price without VAT:29,05000 Kč
Unit Price with VAT:35,15050 Kč