D-Type Latch 1 Channel 8:8 IC Standard 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Latch 1 Channel 8:8 IC Standard 20-SOIC
20-SOIC Pkg

TPIC6B273DW

DigiKey Part Number
296-1350-5-ND
Manufacturer
Manufacturer Product Number
TPIC6B273DW
Description
IC D-TYPE 8:8 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Latch 1 Channel 8:8 IC Standard 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPIC6B273DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Mfr
Independent Circuits
1
Series
Delay Time - Propagation
150ns
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,35000 Kč66,35 Kč
1049,76500 Kč497,65 Kč
2545,61600 Kč1 140,40 Kč
10041,05110 Kč4 105,11 Kč
25038,87400 Kč9 718,50 Kč
50037,56122 Kč18 780,61 Kč
1 00036,48046 Kč36 480,46 Kč
2 50035,33964 Kč88 349,10 Kč
5 00034,65216 Kč173 260,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,35000 Kč
Unit Price with VAT:80,28350 Kč