
TPIC6A595DW | |
|---|---|
DigiKey Part Number | 296-9006-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC6A595DW |
Description | IC SR OPEN DRAIN 8BIT 24-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6A595DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |



