
TPD6F002-Q1EVM | |
|---|---|
DigiKey Part Number | 296-42228-ND |
Manufacturer | |
Manufacturer Product Number | TPD6F002-Q1EVM |
Description | EVAL BOARD FOR TPD6F002-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPD6F002-Q1 - Electrostatic Discharge (ESD) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Function Electrostatic Discharge (ESD) |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part TPD6F002-Q1 |
Part Status Active | Contents Board(s) |
Type Circuit Protection | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |


