
TPD6E001RSFR | |
|---|---|
DigiKey Part Number | 296-21889-2-ND - Tape & Reel (TR) 296-21889-1-ND - Cut Tape (CT) 296-21889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD6E001RSFR |
Description | TVS DIODE 5VWM 12WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 12-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPD6E001RSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,42000 Kč | 20,42 Kč |
| 10 | 12,79800 Kč | 127,98 Kč |
| 100 | 8,37790 Kč | 837,79 Kč |
| 500 | 6,47330 Kč | 3 236,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,28882 Kč | 10 577,64 Kč |
| Unit Price without VAT: | 20,42000 Kč |
|---|---|
| Unit Price with VAT: | 24,70820 Kč |







