
TPD4E1B06DRLR | |
|---|---|
DigiKey Part Number | 296-40697-2-ND - Tape & Reel (TR) 296-40697-1-ND - Cut Tape (CT) 296-40697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E1B06DRLR |
Description | TVS DIODE 5.5VWM 14.5VC SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14.5V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E1B06DRLR Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 45W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOT-563, SOT-666 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 100 | 7,34930 Kč | 734,93 Kč |
| 500 | 5,61444 Kč | 2 807,22 Kč |
| 1 000 | 5,05527 Kč | 5 055,27 Kč |
| 2 000 | 4,58439 Kč | 9 168,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,18821 Kč | 16 752,84 Kč |
| 8 000 | 3,85500 Kč | 30 840,00 Kč |
| 12 000 | 3,68522 Kč | 44 222,64 Kč |
| 20 000 | 3,49447 Kč | 69 889,40 Kč |
| 28 000 | 3,38155 Kč | 94 683,40 Kč |
| 40 000 | 3,27178 Kč | 130 871,20 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |










