TPD4E02B04DQAR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 6 000
Unit Price: 0,07759 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 54 608
Unit Price: 0,55000 Kč
Datasheet
8.8V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4E02B04DQAR

DigiKey Part Number
296-43875-2-ND - Tape & Reel (TR)
296-43875-1-ND - Cut Tape (CT)
296-43875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E02B04DQAR
Description
TVS DIODE 3.6VWM 8.8VC 10USON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.8V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
TPD4E02B04DQAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
17W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.27pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,50200 Kč135,02 Kč
1008,81710 Kč881,71 Kč
5006,80336 Kč3 401,68 Kč
1 0006,15451 Kč6 154,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,33006 Kč15 990,18 Kč
6 0004,91490 Kč29 489,40 Kč
9 0004,70341 Kč42 330,69 Kč
15 0004,46577 Kč66 986,55 Kč
21 0004,38333 Kč92 049,93 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč