
TPD3E001DRLR | |
|---|---|
DigiKey Part Number | 296-21885-2-ND - Tape & Reel (TR) 296-21885-1-ND - Cut Tape (CT) 296-21885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD3E001DRLR |
Description | TVS DIODE 5.5VWM SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPD3E001DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 90W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,76700 Kč | 127,67 Kč |
| 100 | 8,32570 Kč | 832,57 Kč |
| 500 | 6,41068 Kč | 3 205,34 Kč |
| 1 000 | 5,79314 Kč | 5 793,14 Kč |
| 2 000 | 5,16551 Kč | 10 331,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,06836 Kč | 16 273,44 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |










