
TPD1S514-2YZR | |
|---|---|
DigiKey Part Number  | 296-38429-2-ND - Tape & Reel (TR) 296-38429-1-ND - Cut Tape (CT) 296-38429-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPD1S514-2YZR  | 
Description  | IC USB CHARGER OVP 12DSBGA  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | USB Overvoltage Protection Controller PMIC 12-DSBGA  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPD1S514-2YZR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Applications  | USB Overvoltage Protection Controller  | |
Current - Supply  | 250µA  | |
Voltage - Supply  | 3.5V ~ 9.9V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 12-UFBGA, DSBGA  | |
Supplier Device Package  | 12-DSBGA  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,02000 Kč | 16,02 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 8,37303 Kč | 25 119,09 Kč | 
| 6 000 | 8,17138 Kč | 49 028,28 Kč | 
| 9 000 | 8,07039 Kč | 72 633,51 Kč | 
| 15 000 | 7,95850 Kč | 119 377,50 Kč | 
| 21 000 | 7,89309 Kč | 165 754,89 Kč | 
| Unit Price without VAT: | 16,02000 Kč | 
|---|---|
| Unit Price with VAT: | 19,38420 Kč | 



