
TPD1E04U04EVM | |
|---|---|
DigiKey Part Number | 296-44456-ND |
Manufacturer | |
Manufacturer Product Number | TPD1E04U04EVM |
Description | EVAL BOARD FOR TPD1E04U04 |
Customer Reference | |
Detailed Description | TPD1E04U04 - Transient Voltage Suppression (TVS) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPD1E04U04 |
Packaging Bulk | Secondary Attributes SMA Connectors |
Part Status Obsolete | Contents Board(s) |
Type Circuit Protection | Base Product Number |
Function Transient Voltage Suppression (TVS) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |


