
TPA711DGNR | |
|---|---|
DigiKey Part Number | 296-7023-2-ND - Tape & Reel (TR) 296-7023-1-ND - Cut Tape (CT) 296-7023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA711DGNR |
Description | IC AMP CLASS AB MONO 700MW 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA711DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 15,88280 Kč | 397,07 Kč |
| 100 | 14,03090 Kč | 1 403,09 Kč |
| 250 | 13,14980 Kč | 3 287,45 Kč |
| 500 | 12,61770 Kč | 6 308,85 Kč |
| 1 000 | 12,17968 Kč | 12 179,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,71756 Kč | 29 293,90 Kč |
| 5 000 | 11,43891 Kč | 57 194,55 Kč |
| 7 500 | 11,29944 Kč | 84 745,80 Kč |
| 12 500 | 11,14486 Kč | 139 310,75 Kč |
| 17 500 | 11,05457 Kč | 193 454,98 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


