
TPA711D | |
|---|---|
DigiKey Part Number | 296-1950-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA711D |
Description | IC AMP CLASS AB MONO 700MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA711D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,33700 Kč | 243,37 Kč |
| 75 | 20,07133 Kč | 1 505,35 Kč |
| 150 | 19,08020 Kč | 2 862,03 Kč |
| 300 | 18,26547 Kč | 5 479,64 Kč |
| 525 | 17,71350 Kč | 9 299,59 Kč |
| 1 050 | 17,13977 Kč | 17 996,76 Kč |
| 2 550 | 16,55120 Kč | 42 205,56 Kč |
| 5 025 | 16,19040 Kč | 81 356,76 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


