
TPA6304QDDVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPA6304QDDVRQ1TR-ND - Tape & Reel (TR) 296-TPA6304QDDVRQ1CT-ND - Cut Tape (CT) 296-TPA6304QDDVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6304QDDVRQ1 |
Description | 45-W, 2.1-MHZ ANALOG INPUT 4-CHA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6304QDDVRQ1 Models |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Supplier Device Package 44-HTSSOP |
Type Class D | Package / Case 44-PowerTSSOP (0.244", 6.20mm Width) |
Output Type 4-Channel (Quad) | Base Product Number |
Max Output Power x Channels @ Load 55W x 4 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 71,20400 Kč | 712,04 Kč |
| 25 | 65,53040 Kč | 1 638,26 Kč |
| 100 | 59,28580 Kč | 5 928,58 Kč |
| 250 | 56,30908 Kč | 14 077,27 Kč |
| 500 | 56,22214 Kč | 28 111,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 51,82286 Kč | 103 645,72 Kč |
| 4 000 | 50,82262 Kč | 203 290,48 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |


