
TPA6211A1DRB | |
|---|---|
DigiKey Part Number | 296-15326-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA6211A1DRB |
Description | IC AMP CLASS AB MONO 3.1W 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6211A1DRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.1W x 1 @ 3Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SON (3x3) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 15,88280 Kč | 397,07 Kč |
| 121 | 13,82917 Kč | 1 673,33 Kč |
| 363 | 12,85044 Kč | 4 664,71 Kč |
| 605 | 12,48843 Kč | 7 555,50 Kč |
| 1 089 | 12,13160 Kč | 13 211,31 Kč |
| 2 541 | 11,71029 Kč | 29 755,85 Kč |
| 5 082 | 11,43300 Kč | 58 102,51 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |




